Part Details for 474125-E by TE Connectivity
Overview of 474125-E by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 474125-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8368
|
Newark | Conn, Header, 2Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 474125-E Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 650 |
|
$1.2300 / $1.3100 | Buy Now |
DISTI #
62AK8367
|
Newark | Conn, Hdr, 2Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 474125-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.2900 | Buy Now |
DISTI #
2684-474125-ECT-ND
|
DigiKey | MIBR M 02POS VERT P SMT KS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1535 In Stock |
|
$1.0950 / $2.3900 | Buy Now |
DISTI #
305-474125
|
Mouser Electronics | Headers & Wire Housings 2-PIN,VERTICAL,SMT RoHS: Compliant | 2404 |
|
$1.0900 / $2.1500 | Buy Now |
DISTI #
E02:0323_17240894
|
Arrow Electronics | PCB Mount Header, Vertical, Cable-to-Board, 2 Position RoHS: Compliant Min Qty: 1950 Package Multiple: 650 Lead time: 12 Weeks Date Code: 2106 | Europe - 1950 |
|
$0.2893 / $0.3074 | Buy Now |
DISTI #
V36:1790_14680527
|
Arrow Electronics | PCB Mount Header, Vertical, Cable-to-Board, 2 Position RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2236 | Americas - 650 |
|
$1.0179 / $1.1580 | Buy Now |
|
Future Electronics | SRCP 127 2 M 1-KS SMD 137 E1 094 * GU-H RoHS: Non Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
ERN474125
|
Heilind Electronics | MINIBRIDGE KOSHIRI MALE CONN. 2-PIN VERTICAL SMT | Americas - 487 in Stock |
|
$1.2790 / $1.3000 | Buy Now |
|
Onlinecomponents.com | SRCP 1,27 2 M 1-KS SMD 137 E1 094 * GU-H RoHS: Compliant | 0 |
|
$1.2000 / $1.7400 | Buy Now |
DISTI #
58806898
|
Verical | PCB Mount Header, Vertical, Cable-to-Board, 2 Position RoHS: Compliant Min Qty: 650 Package Multiple: 650 Date Code: 2106 | Americas - 1950 |
|
$0.2884 / $0.3064 | Buy Now |
Part Details for 474125-E
474125-E CAD Models
474125-E Part Data Attributes
|
474125-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
474125-E
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 8.7A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |