Part Details for 4741 by Schurter Electronic Components
Overview of 4741 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC4741G2-E2-A | Renesas Electronics Corporation | High Performance Quad Operational Amplifier | |
UPC4741G2-E1-A | Renesas Electronics Corporation | High Performance Quad Operational Amplifier | |
UPC4741C-A | Renesas Electronics Corporation | Operational Amplifiers, , / |
Part Details for 4741
4741 CAD Models
4741 Part Data Attributes
|
4741
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4741
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female and Male, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C13, CSA 22.2, UL 94V-0, UL 498, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |