Part Details for 4741.0000 by Schurter Electronic Components
Overview of 4741.0000 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4741.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3744-ND
|
DigiKey | 4741 TWINBLOC INLET 2 OUT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
21 In Stock |
|
$10.5450 / $24.2200 | Buy Now |
DISTI #
4741.0000
|
Avnet Americas | 4741 TWINBLOC inlet, 2 out 10A 70° - Boxed Product (Development Kits) (Alt: 4741.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$13.6420 / $15.9971 | Buy Now |
DISTI #
693-4741.0000
|
Mouser Electronics | AC Power Entry Modules 4741 Connector Distribution 10A C14 F RoHS: Compliant | 0 |
|
$13.9500 / $24.1500 | Order Now |
DISTI #
70435027
|
RS | Distribution Unit, IEC C14 Inlet/2 IEC F Outlets, Shuttered,250VAC,10A,60Hz, PC1 | Schurter 4741.0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$14.9100 | Buy Now |
|
Onlinecomponents.com | 4741 TWINBLOC inlet, 2 out 10A 70 RoHS: Compliant | 0 |
|
$13.8800 / $29.0700 | Buy Now |
DISTI #
77783784
|
Verical | Conn Power SKT/SKT/PL 9 POS ST 3 Port Box Min Qty: 3 Package Multiple: 1 | Americas - 116 |
|
$18.3243 / $25.1884 | Buy Now |
DISTI #
4741.0000
|
Avnet Americas | 4741 TWINBLOC inlet, 2 out 10A 70° - Boxed Product (Development Kits) (Alt: 4741.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$13.6420 / $15.9971 | Buy Now |
DISTI #
4741.0000
|
TME | Connector: AC supply, splitter, male,female x2, 10A, 250VAC Min Qty: 1 | 116 |
|
$15.1900 / $19.5300 | Buy Now |
DISTI #
4741.0000
|
Avnet Americas | 4741 TWINBLOC inlet, 2 out 10A 70° - Boxed Product (Development Kits) (Alt: 4741.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$13.6420 / $15.9971 | Buy Now |
Part Details for 4741.0000
4741.0000 CAD Models
4741.0000 Part Data Attributes:
|
4741.0000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4741.0000
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO |