-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10/15A, 250VAC, Female, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1880
|
Newark | Power Outlet Strip, 6 Outlet, 10A, 250V, No. Of Outlets:6Outlets, Outlet Type:Iec C13, Current Rating:10A, Supply Voltage Vac:250V, Plug Type:Eu, Cable Length:2M, Product Range:4740 Series Rohs Compliant: Yes |Schurter 4740.4600 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4500 / $53.8800 | Buy Now |
DISTI #
486-4711-ND
|
DigiKey | 4740 STRIPBLOC CABLE EU 6 OUT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
8 In Stock |
|
$33.5025 / $58.0600 | Buy Now |
DISTI #
4740.4600
|
Avnet Americas | 4740 STRIPBLOC cable EU, 6 out 10A 70° - Boxed Product (Development Kits) (Alt: 4740.4600) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$32.6984 / $38.3433 | Buy Now |
DISTI #
693-4740.4600
|
Mouser Electronics | Power Outlet Strips 4740 STRIPBLOC cable EU 6 out 10A 70deg RoHS: Compliant | 6 |
|
$42.9300 / $58.0600 | Buy Now |
DISTI #
70435026
|
RS | Distribution Unit,2m Cable/6 IEC F Appliance Inlets, CEE7/VII-10A Terminal, PC1 | Schurter 4740.4600 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3000 | RFQ |
|
Future Electronics | Power Outlet Strips 4740 STRIPBLOC cable EU 6 out 10A 70deg RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$32.6900 | Buy Now |
|
Onlinecomponents.com | 4740 STRIPBLOC cable EU, 6 out 10A 70 RoHS: Compliant | 0 |
|
$36.7700 / $53.6000 | Buy Now |
DISTI #
4740.4600
|
Avnet Americas | 4740 STRIPBLOC cable EU, 6 out 10A 70° - Boxed Product (Development Kits) (Alt: 4740.4600) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$32.6984 / $38.3433 | Buy Now |
DISTI #
4740.4600
|
Avnet Abacus | 4740 STRIPBLOC cable EU, 6 out 10A 70� (Alt: 4740.4600) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
561101
|
element14 Asia-Pacific | DISTRIBUTION BOARD, PLUG, 6WAY, 2M RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$46.1853 / $62.4704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4740.4600
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4740.4600
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; IEC/EN 60320-2-2/F, UL 94V-0; UL 498; CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 18 |