Part Details for 473R3C by Murata Power Solutions
Overview of 473R3C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 473R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0865
|
Newark | Ind 3.3Uh, 5.5A Sm Dual Wind Rohs Compliant: Yes |Murata Power Solutions 473R3C RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5800 / $0.6040 | Buy Now |
DISTI #
473R3C-ND
|
DigiKey | FIXED IND 3.3UH 5.5A 23.3MOHM SM Min Qty: 750 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.5340 | Buy Now |
DISTI #
000000000001465532
|
Sager | Coupled Inductors Ind 3.3uH, 5.5A SM Dual wind Min Qty: 750 | 0 |
|
$0.4900 / $0.5000 | Buy Now |
Part Details for 473R3C
473R3C CAD Models
473R3C Part Data Attributes
|
473R3C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
473R3C
Murata Power Solutions
General Purpose Inductor, 3.3uH, 2 Element, SMD, 4848, CHIP, 4848, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 4848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
DC Resistance | 0.0233 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | COMMON MODE CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.2 mm | |
Package Width | 12.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz |