Part Details for 473MWR102K by Cornell Dubilier Electronics Inc
Overview of 473MWR102K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 473MWR102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473MWR102K-ND
|
DigiKey | CAP FILM 0.047UF 10% 1KVDC AXIAL Min Qty: 4800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5938 | Buy Now |
DISTI #
598-473MWR102K
|
Mouser Electronics | Film Capacitors .047uF 10K Volts 10% FILM/IC RoHS: Compliant | 0 |
|
$0.5560 / $0.6100 | Order Now |
Part Details for 473MWR102K
473MWR102K CAD Models
473MWR102K Part Data Attributes
|
473MWR102K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
473MWR102K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |