Part Details for 47387 by TE Connectivity
Overview of 47387 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F542
|
Newark | Crimp Tool, Tyco Amp Pidg Terminals & Splices, Crimp Tool Type:Ratchet, For Use With:Amp Pidg/Plasti-Grip 20-14Awg Terminals & Splices, Product Range:Certi-Crimp Series, Colour:Blue & Green, Crimp Size:20Awg To 14Awg Rohs Compliant: Na |Amp Te Connectivity 47387 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$992.4000 / $1,065.7800 | Buy Now |
DISTI #
55W5068
|
Newark | Crimp Tool, Pidg, 16-14/20-16 Awg, Crimp Tool Type:Ratchet, For Use With:Pidg/Plasti-Grip 20-14Awg Terminals And Splices, Product Range:Certi-Crimp Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Na |Amp Te Connectivity 47387 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$992.4000 / $1,065.7800 | Buy Now |
DISTI #
A27982-ND
|
DigiKey | TOOL HAND CRIMPER 14-16AWG SIDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$975.7370 / $1,087.6000 | Buy Now |
DISTI #
3937-47387-ND
|
DigiKey | TOOL HAND CRIMPER 14-16AWG SIDE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,688.6364 / $2,005.2400 | Buy Now |
DISTI #
50F542
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 50F542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$992.4000 / $1,065.7800 | Buy Now |
DISTI #
47387
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 47387) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$834.0240 / $1,003.6560 | Buy Now |
DISTI #
571-47387
|
Mouser Electronics | Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT RoHS: Compliant | 13 |
|
$998.3300 / $1,030.4400 | Buy Now |
|
Future Electronics | 16-14 AWG Insulation Support Plasti-Grip Handle Crimp Terminal Tool RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$989.6700 / $1,039.1600 | Buy Now |
DISTI #
AMP47387
|
Heilind Electronics | P.I.D.G. DAHT 16-14 | Americas - 3 in Stock |
|
$984.7059 / $1,070.9090 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP Series. |
3 In Stock |
|
$890.4000 / $943.0100 | Buy Now |
Part Details for 47387
47387 CAD Models
47387 Part Data Attributes
|
47387
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
47387
TE Connectivity
P.I.D.G. DAHT 16-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |