Part Details for 47333-22T240 by ITT Interconnect Solutions
Overview of 47333-22T240 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-13-33S-47.333700 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-21-33S-47.333300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 47333-22T240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT47333-22T240
|
Heilind Electronics | 47333-22T240 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT47333-22T240
|
Interstate Connecting Components | 47333-22T240 | 0 |
|
Buy Now |