4732581170400
Description: Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of 4732581170400 by Stelvio Kontek SpA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 4732581170400 by Stelvio Kontek SpA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4732581170400 by Stelvio Kontek SpA

4732581170400
Stelvio Kontek SpA
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STELVIO KONTEK SPA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL (50)
Contact Finish Termination
GOLD (8) OVER NICKEL (50)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
70
UL Flammability Code
94V-0
Want to compare parts?
  1. 4732581170400
    Stelvio Kontek SpA
    Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4732581170400 by Stelvio Kontek SpA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4732581170400 by Stelvio Kontek SpA

Select Manufacturer
Which Manufacturer of 4732581170400 would you like to use for your alert(s)?
  • Please alert me when 4732581170400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4732581170400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4732581170400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4732581170400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4732581170400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4732581170400 by Stelvio Kontek SpA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: