Part Details for 4731C02UU by APEM Inc
Overview of 4731C02UU by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4731C02UU
4731C02UU CAD Models
4731C02UU Part Data Attributes
|
4731C02UU
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
4731C02UU
APEM Inc
Pushbutton Switch, SPST, Alternate, Quick Connect/solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 4.5 mm | |
Actuator Type | BUTTON PLUNGER | |
Additional Feature | APPROVAL: CSA; UL; VDE | |
Body Breadth | 12 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 19 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.492 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE-PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.283 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for 4731C02UU
This table gives cross-reference parts and alternative options found for 4731C02UU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4731C02UU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4731C06UU | Pushbutton Switch | APEM Inc | 4731C02UU vs 4731C06UU |
4831C02UU | Pushbutton Switch, SPST, Alternate, Solder Terminal, Through Hole-straight | APEM Inc | 4731C02UU vs 4831C02UU |
4831C06UU | Pushbutton Switch | APEM Inc | 4731C02UU vs 4831C06UU |
4831C01UU | Pushbutton Switch | APEM Inc | 4731C02UU vs 4831C01UU |
4731C03UU | Pushbutton Switch | APEM Inc | 4731C02UU vs 4731C03UU |