Part Details for 47318A06 by APEM Inc
Overview of 47318A06 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47318A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9838
|
Newark | Pushbutton Switch 4700 Rohs Compliant: Yes |Apem 47318A06 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $22.3700 | Buy Now |
DISTI #
2266-47318A06-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 6A 125V Min Qty: 10 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$9.9200 | Buy Now |
DISTI #
47318A06-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 6A 125V Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6487 | Buy Now |
DISTI #
642-47318A06
|
Mouser Electronics | Pushbutton Switches SPST 6A 125VAC RoHS: Compliant | 0 |
|
$10.1800 / $13.2000 | Order Now |
DISTI #
74997066
|
RS | PUSHBUTTON SWITCH 4700 | APEM Components 47318A06 Min Qty: 40 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4900 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Alternate Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
35 In Stock |
|
$5.3300 / $12.9800 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPDT Round Plunger 6A 250VAC Alternate Contact Panel Mount Quick Connect/Solder Lug RoHS: Compliant |
35 In Stock |
|
$5.3300 / $12.9800 | Buy Now |