473001
Description: Electric Fuse, Time Lag Blow, 1A, 50A (IR), PICO,

Overview of 473001 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
V62/04730-01XE Texas Instruments Enhanced Product 3.3-V Abt Scan Test Devices With 18-Bit Universal Bus Transceivers 64-TSSOP -40 to 85

Price & Stock for 473001 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Fuse Subminiature Slow Blow Acting 1A 125V Axial 3.175 X 7.11mm Epoxy Coated RoHS: Compliant 0
  • 1 $5.3700
  • 25 $3.1700
  • 50 $3.0000
  • 100 $2.8400
  • 500 $2.6700
$2.6700 / $5.3700 Buy Now
Bristol Electronics   135
RFQ
Quest Components ELECTRIC FUSE, TIME LAG BLOW, 1A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, PICO 38
Buy Now

CAD Models for 473001 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 473001 by Littelfuse Inc

473001
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT
Blow Characteristic
TIME LAG
Body Height
7.11 mm
Body Length or Diameter
3.43 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
Joule Integral-Nom
2 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
50 A
Rated Current
1 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; PSE; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Trip Time or Delay
0.02 s
Want to compare parts?
  1. 473001
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 1A, 50A (IR), PICO,
    VS

Related Parts for 473001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 473001 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 473001 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 473001 would you like to use for your alert(s)?
  • Please alert me when 473001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 473001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 473001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 473001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 473001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 473001 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: