Part Details for 473.500 by Littelfuse Inc
Overview of 473.500 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 473.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse 0.5A 125V Slow Blow Acting 2-Pin |
144 In Stock |
|
$4.4600 / $21.2400 | Buy Now |
|
Master Electronics | Fuse 0.5A 125V Slow Blow Acting 2-Pin |
144 In Stock |
|
$4.4600 / $21.2400 | Buy Now |
Part Details for 473.500
473.500 CAD Models
473.500 Part Data Attributes
|
473.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
473.500
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 7.11 mm | |
Body Length or Diameter | 3.17 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 473.500
This table gives cross-reference parts and alternative options found for 473.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 473.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0267.500VXT | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 473.500 vs 0267.500VXT |
0253.500PA | Electric Fuse | Littelfuse Inc | 473.500 vs 0253.500PA |
0253.500NA | Electric Fuse | Littelfuse Inc | 473.500 vs 0253.500NA |
04910.500MRT1HF | Electric Fuse | Littelfuse Inc | 473.500 vs 04910.500MRT1HF |
04910.500MAT1HF | Electric Fuse | Littelfuse Inc | 473.500 vs 04910.500MAT1HF |
2750500005 | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, | Schurter Electronic Components | 473.500 vs 2750500005 |
0266.500V | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 473.500 vs 0266.500V |
0253.500PX | Electric Fuse | Littelfuse Inc | 473.500 vs 0253.500PX |
MCR-1/2TR | Electric Fuse, Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Through Hole | Cooper Industries | 473.500 vs MCR-1/2TR |
0265.500V | Electric Fuse, Very Fast Blow, 0.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, ROHS COMPLIANT | Littelfuse Inc | 473.500 vs 0265.500V |