Part Details for 473-4022-9300 by Dialight
Overview of 473-4022-9300 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4022A/BEA | Rochester Electronics LLC | 4022A - Counter, Divide-By-8 - Dual marked (M38510/05604BEA) | |
MLC7540-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, RoHS, halogen-free | |
TF5040-222MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 473-4022-9300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001268340
|
Sager | Dialight | 0 |
|
Buy Now |