Part Details for 473-2SURT/S530-A3/C171 by Everlight Electronics Co Ltd
Overview of 473-2SURT/S530-A3/C171 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1710A-A | Analog Devices | LTC5590 - Dual 600MHz to 1.7GH | |
LTC1710CMS8#PBF | Analog Devices | SMBus 2x Hi Side Switch | |
DC1718A | Analog Devices | LTC2471 - Selectable 208sps/83 |
Part Details for 473-2SURT/S530-A3/C171
473-2SURT/S530-A3/C171 CAD Models
473-2SURT/S530-A3/C171 Part Data Attributes
|
473-2SURT/S530-A3/C171
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
473-2SURT/S530-A3/C171
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, Red Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 32.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.7 mm | |
Packing Method | TR | |
Peak Wavelength | 632 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |