Part Details for 472PPB630K by Cornell Dubilier Electronics Inc
Overview of 472PPB630K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 472PPB630K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-472PPB630K
|
Mouser Electronics | Film Capacitors 0.0047uF 10% tol. FILM RoHS: Compliant | 0 |
|
$0.4850 | Order Now |
Part Details for 472PPB630K
472PPB630K CAD Models
472PPB630K Part Data Attributes
|
472PPB630K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
472PPB630K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 472PPB630K
This table gives cross-reference parts and alternative options found for 472PPB630K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 472PPB630K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1J014704B00KJ00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | 472PPB630K vs FKP1J014704B00KJ00 |
FKP1J014704B00KSSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | 472PPB630K vs FKP1J014704B00KSSD |
FKP1J014704B00KD00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | 472PPB630K vs FKP1J014704B00KD00 |
FKP1J014704B00KB00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | 472PPB630K vs FKP1J014704B00KB00 |
FKP1J014704B00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | 472PPB630K vs FKP1J014704B00KI00 |