Part Details for 472MWS252KG by Cornell Dubilier Electronics Inc
Overview of 472MWS252KG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for 472MWS252KG
472MWS252KG CAD Models
472MWS252KG Part Data Attributes
|
472MWS252KG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
472MWS252KG
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 2500V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |