Part Details for 47271-3008-CUT-TAPE by Molex
Overview of 47271-3008-CUT-TAPE by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 47271-3008-CUT-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9696
|
Newark | Non-Full Reel 47271-3008 Inner Shellupper For |Molex 47271-3008-CUT-TAPE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2970 / $0.4410 | Buy Now |
|
Onlinecomponents.com | Non-Full Reel 47271-3008 Inner Shellupper For |Molex 47271-3008-CUT-TAPE RoHS: Compliant |
700 Partner Stock |
|
$0.1683 / $0.2285 | Buy Now |
|
Master Electronics | Non-Full Reel 47271-3008 Inner Shellupper For |Molex 47271-3008-CUT-TAPE RoHS: Compliant |
700 Partner Stock |
|
$0.1683 / $0.2285 | Buy Now |