Datasheets
4726005 by:

Wire And Cable,

Part Details for 4726005 by Lapp Group

Overview of 4726005 by Lapp Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 4726005

Part # Distributor Description Stock Price Buy
DISTI # H07Z-K90-1X10GRYL
TME Wire, H07Z-K, stranded, Cu, 10mm2, FRNC, green-yellow, 450V,750V Min Qty: 1 175
  • 1 $4.0700
  • 10 $3.4000
  • 25 $3.0700
  • 50 $2.7700
  • 100 $2.4300
$2.4300 / $4.0700 Buy Now

Part Details for 4726005

4726005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4726005 Part Data Attributes

4726005 Lapp Group
Buy Now Datasheet
Compare Parts:
4726005 Lapp Group Wire And Cable,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LAPP GROUP PVT LTD
Reach Compliance Code compliant
Approvals CE; EAC; EN; HAR; VDE
Conductor Material BARE COPPER
Connector Support Type WIRE AND CABLE
Construction STRANDED
Cross Section Area 10 mm2
DIN Conformance NO
Diameter 7.1 mm
IEC Conformance NO
MIL Conformance NO
Number of Conductors 1
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Rated Voltage 450 V
Shielding NO
Wire Gauge 7 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4726005 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4726005 by Lapp Group

Select Manufacturer
Which Manufacturer of 4726005 would you like to use for your alert(s)?
  • Please alert me when 4726005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4726005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4726005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4726005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4726005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4726005 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: