Part Details for 472580A-CW55-40-C by Amphenol ProLabs
Overview of 472580A-CW55-40-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 472580A-CW55-40-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-472580A-CW55-40-C-ND
|
DigiKey | Alcatel-Lucent Nokia 472580A-CW5 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$2,081.2500 / $2,312.5000 | Buy Now |