Part Details for 4725141 by Lapp Group
Overview of 4725141 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 4725141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H05Z-K90-1X0.5DB
|
TME | Wire, H05Z-K, stranded, Cu, 0.5mm2, FRNC, dark blue, 300V,500V Min Qty: 100 | 1100 |
|
$0.1790 / $0.2750 | Buy Now |
Part Details for 4725141
4725141 CAD Models
4725141 Part Data Attributes
|
4725141
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
4725141
Lapp Group
Wire And Cable, 1 Conductor(s), 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | WIRING OF LIGHTS, DEVICES, SWITCH PANELS AND DISTRIBUTORS | |
Approvals | CE; EAC; EN; HAR; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 2.6 mm | |
Length | 100 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire and Cable Name | CONTROL CABLE |