Part Details for 4721-1032-S by RAF Electronic Hardware
Results Overview of 4721-1032-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4721-1032-S Information
4721-1032-S by RAF Electronic Hardware is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47217-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm Pitch, Wire to Board, Crimp-to-Wire Receptacle. | |
47213-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle | |
47216-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 4721-1032-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4721-1032-S-ND
|
DigiKey | HEX MALE-FEMALE STANDOFFPLAIN ST Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |