-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
47202 by Myrra is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70447-202LF | Amphenol Communications Solutions | Metral® Board Connectors 4 Row, Signal Header Right Angle Pin-in-Paste | |
89047-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Right Angle, Press-Fit. | |
10117947-2020HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 2.0m, Halogen free jacket. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1967
|
Newark | Ac/Dc Pcb Mount Power Supply, Fixed, 85 Vac, 265 Vac, 7.5 W, 12 V, 625 Ma Rohs Compliant: Yes |Myrra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$16.2700 / $21.0900 | Buy Now |
DISTI #
E02:0323_08713020
|
Arrow Electronics | ELECTRONIC TRANSFORMERS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2441 | Europe - 8443 |
|
$4.2439 | Buy Now |
DISTI #
87623428
|
Verical | ELECTRONIC TRANSFORMERS RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2441 | Americas - 8425 |
|
$4.2846 | Buy Now |
DISTI #
87338589
|
Verical | ELECTRONIC TRANSFORMERS RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 54 |
|
$115.7466 / $143.0955 | Buy Now |
DISTI #
33123036
|
Verical | ELECTRONIC TRANSFORMERS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 45 |
|
$17.1304 / $17.4930 | Buy Now |
DISTI #
MYRRA-47202
|
TME | Converter: AC/DC, 7.5W, Uin: 85÷265VAC,120÷370VDC, Uout: 12VDC Min Qty: 1 | 54 |
|
$7.9400 / $25.0200 | Buy Now |
|
New Advantage Corporation | AC/DC Power Supply for PCB 7,5W 12V/0,625A Regulated RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$7.5000 / $8.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
47202
Myrra
Buy Now
|
Compare Parts:
47202
Myrra
Select a part to compare: |
Samacsys Manufacturer | MYRRA |