Part Details for 472004 (ALTERNATE: 472004) by RS Pro
Overview of 472004 (ALTERNATE: 472004) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 472004 (ALTERNATE: 472004)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70638051
|
RS | A48 V-Belt Section A PET Rubber Drive Belt 13mm W x 8mm H x 1220mm L | RS PRO 472004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 7 |
|
$4.8200 / $6.3300 | Buy Now |