Part Details for 47200 by Protektive Pak
Overview of 47200 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 47200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47200-ND
|
DigiKey | ESD DISSIPATIVE TURNTABLE 12.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.4100 | Buy Now |
DISTI #
809-47200
|
Mouser Electronics | Storage Boxes & Cases Turntable, ESD Dissipative, 12.5 inch (318mm) | 0 |
|
$108.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$102.2300 | Buy Now | |
DISTI #
211MH472
|
Techni-Tool, Inc. | Protektive Pak 47200 ESD-Safe Turntable with 1/4" Foam Surface, 12-1/2" Dia. | 0 |
|
$102.2300 | Buy Now |
DISTI #
211MH472
|
TestEquity LLC | Protektive Pak 47200 ESD-Safe Turntable with 1/4" Foam Surface, 12-1/2" Dia. | 0 |
|
$102.2300 | Buy Now |
Part Details for 47200
47200 CAD Models
47200 Part Data Attributes:
|
47200
Protektive Pak
Buy Now
|
Compare Parts:
47200
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |