Part Details for 4720.OEM by Marinco Electrical Group
Overview of 4720.OEM by Marinco Electrical Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4720BDM | Rochester Electronics LLC | 4720B - Standard SRAM, 256X1, 500ns, CDIP16 | |
PCV-0-472-05L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-472-05L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4720.OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71657794
|
RS | 15A 125V Plug, Locking Master/50 | Marinco Power Products 4720.OEM RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$576.9300 | RFQ |
|
Onlinecomponents.com | 15A 125V PLUG LOCKING MASTER/50 RoHS: Compliant | 50 Factory Stock |
|
$8.3000 / $10.9800 | Buy Now |
|
Master Electronics | 15A 125V PLUG LOCKING MASTER/50 RoHS: Compliant | 50 Factory Stock |
|
$8.3000 / $10.9800 | Buy Now |