Part Details for 471KH20J by YAGEO Corporation
Overview of 471KH20J by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 471KH20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-471KH20J-ND
|
DigiKey | MOV DISC 20MM 470V 10KA 125 BU Min Qty: 75 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5585 | Buy Now |
DISTI #
471KH20J
|
Avnet Americas | Metal Oxide Varistor High Temperature 470V 10% 10KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 471KH20J) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-471KH20J
|
Mouser Electronics | Varistors 470V 10KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2870 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$0.2610 | Buy Now |
DISTI #
471KH20J
|
Avnet Abacus | (Alt: 471KH20J) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 10KA 300VAC 385VDC THT | 0 |
|
$0.3769 / $0.4334 | RFQ |
Part Details for 471KH20J
471KH20J CAD Models
471KH20J Part Data Attributes
|
471KH20J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
471KH20J
YAGEO Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 350 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 7.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 385 V |