Part Details for 471KD07-TR by YAGEO Corporation
Overview of 471KD07-TR by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 471KD07-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6710CT-ND
|
DigiKey | MOV DISC 7MM, 470V 1.2KA, REEL 1 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
455 In Stock |
|
$0.0317 / $0.3200 | Buy Now |
DISTI #
471KD07-TR
|
Avnet Americas | Varistor Metal Oxide 300VAC/385VDC 105pF 10A 470V Through Hole Bulk - Tape and Reel (Alt: 471KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-471KD07-TR
|
Mouser Electronics | Varistors Disc 7mm 470V 1.2KA RoHS: Compliant | 1500 |
|
$0.0370 / $0.3200 | Buy Now |
|
Future Electronics | MOV Disc 7mm, 470V 1.2KA, Reel 14" RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0358 / $0.0422 | Buy Now |
DISTI #
471KD07-TR
|
Avnet Americas | Varistor Metal Oxide 300VAC/385VDC 105pF 10A 470V Through Hole Bulk - Tape and Reel (Alt: 471KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
471KD07-TR
|
Avnet Abacus | Varistor Metal Oxide 300VAC/385VDC 105pF 10A 470V Through Hole Bulk (Alt: 471KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 470V 1.2KA 300VAC 385VDC THT | 0 |
|
$0.0499 / $0.0609 | RFQ |
Part Details for 471KD07-TR
471KD07-TR CAD Models
471KD07-TR Part Data Attributes:
|
471KD07-TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
471KD07-TR
YAGEO Corporation
Varistor, 29J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 29 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 385 V |