Part Details for 471KD07-F by YAGEO Corporation
Overview of 471KD07-F by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 471KD07-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-471KD07-F-ND
|
DigiKey | MOV DISC 7MM 470V 1.2KA BULK Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0830 | Buy Now |
DISTI #
471KD07-F
|
Avnet Americas | Metal Oxide Varistor 470V 10% 1.2KA 7mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 471KD07-F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-471KD07-F
|
Mouser Electronics | Varistors 470V 1.2KA MOV Disc 7mm RoHS: Compliant | 0 |
|
$0.0540 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0427 | Buy Now |
DISTI #
471KD07-F
|
Avnet Americas | Metal Oxide Varistor 470V 10% 1.2KA 7mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 471KD07-F) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 470V 1.2KA 300VAC 385VDC THT | 0 |
|
$0.0668 / $0.0815 | RFQ |
Part Details for 471KD07-F
471KD07-F CAD Models
471KD07-F Part Data Attributes:
|
471KD07-F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
471KD07-F
YAGEO Corporation
Varistor, 29J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 29 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 385 V |