Part Details for 471KD05 by Micro Commercial Components
Overview of 471KD05 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 471KD05
471KD05 CAD Models
471KD05 Part Data Attributes:
|
471KD05
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
471KD05
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for 471KD05
This table gives cross-reference parts and alternative options found for 471KD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 471KD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0470NS05DA | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Stetron International Inc | 471KD05 vs 0470NS05DA |
VF05P10471JDD | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 471KD05 vs VF05P10471JDD |
F71947-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 471KD05 vs F71947-000 |
VF05P10471JDS | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 471KD05 vs VF05P10471JDS |
Z5D471T4D | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | SEMITEC Corporation | 471KD05 vs Z5D471T4D |
VF05P10471JD5 | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 471KD05 vs VF05P10471JD5 |
VF05P10471K | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 471KD05 vs VF05P10471K |
0470NS05DIK | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Stetron International Inc | 471KD05 vs 0470NS05DIK |
ERZV05V471CS | Varistor, 385V, 21J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 471KD05 vs ERZV05V471CS |
VE07P00301JDS | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | 471KD05 vs VE07P00301JDS |