-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1803
|
Newark | Varistor, Mov, 810V, Disc 5Mm, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:5D Series, Clamping Voltage Vc Max:810V, Varistor Case Style:Disc 5Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Yageo 471KD05-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6713CT-ND
|
DigiKey | MOV DISC 5MM, 470V 400A, REEL 14 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1372 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
471KD05-TR
|
Avnet Americas | Varistor Metal Oxide 300VAC/385VDC 55pF 5A 470V Through Hole Bulk - Tape and Reel (Alt: 471KD05-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-471KD05-TR
|
Mouser Electronics | Varistors 2R-4 90V 20% 3KA MOV RoHS: Compliant | 1133 |
|
$0.0330 / $0.2800 | Buy Now |
|
Future Electronics | MOV Disc 5mm, 470V 400A, Reel 14" RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0273 / $0.0324 | Buy Now |
DISTI #
471KD05-TR
|
Avnet Americas | Varistor Metal Oxide 300VAC/385VDC 55pF 5A 470V Through Hole Bulk - Tape and Reel (Alt: 471KD05-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
471KD05-TR
|
Avnet Abacus | Varistor Metal Oxide 300VAC/385VDC 55pF 5A 470V Through Hole Bulk (Alt: 471KD05-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 470V 400A 300VAC 385VDC THT | 0 |
|
$0.0444 / $0.0542 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
471KD05-TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
471KD05-TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 15 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CSA; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 385 V |