There are no models available for this part yet.
Overview of 4719790620410 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 4719790620410 by Wurth Elektronik
Part Data Attributes for 4719790620410 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
GOLD FLASH
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Alternate Parts for 4719790620410
This table gives cross-reference parts and alternative options found for 4719790620410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4719790620410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40TS-R2-10001 | Rectifier Diode, | PanJit Semiconductor | 4719790620410 vs BAS40TS-R2-10001 |
BAS40TS_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 4719790620410 vs BAS40TS_R2_00001 |
4719790620470 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Wurth Elektronik | 4719790620410 vs 4719790620470 |
4719790620440 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Wurth Elektronik | 4719790620410 vs 4719790620440 |
BAS40TST/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 4719790620410 vs BAS40TST/R7 |
BAS40TS_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 4719790620410 vs BAS40TS_R1_00001 |
TMM-120-03-SM-S | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 4719790620410 vs TMM-120-03-SM-S |
BAS40TST/R13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 4719790620410 vs BAS40TST/R13 |
BAS40TS_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-523, 2 PIN | PanJit Semiconductor | 4719790620410 vs BAS40TS_R1_10001 |
BAS40TS_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOD-523, 2 PIN | PanJit Semiconductor | 4719790620410 vs BAS40TS_R2_10001 |