Part Details for 4719790613470 by Wurth Elektronik
Overview of 4719790613470 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4719790613470
4719790613470 CAD Models
4719790613470 Part Data Attributes
|
4719790613470
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
4719790613470
Wurth Elektronik
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for 4719790613470
This table gives cross-reference parts and alternative options found for 4719790613470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4719790613470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40RDWT/R13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | 4719790613470 vs BAS40RDWT/R13 |
TMM-113-03-S-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4719790613470 vs TMM-113-03-S-S |
4719790613440 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Wurth Elektronik | 4719790613470 vs 4719790613440 |
TMM-113-03-F-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 4719790613470 vs TMM-113-03-F-S |
TMM-113-03-L-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4719790613470 vs TMM-113-03-L-S |
BAS40RDW | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 6 PIN | PanJit Semiconductor | 4719790613470 vs BAS40RDW |
TMM-113-03-TM-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 4719790613470 vs TMM-113-03-TM-S |
4719790613400 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Wurth Elektronik | 4719790613470 vs 4719790613400 |
TMM-113-03-G-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 4719790613470 vs TMM-113-03-G-S |