Part Details for 4719.5300 by Schurter Electronic Components
Overview of 4719.5300 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647194765E1LF | Amphenol Communications Solutions | DIN Right Angle Header Press-Fit Style C 64 ways, Class I, Tail Length: 2.80mm | |
86092647194755E1LF | Amphenol Communications Solutions | DIN Right Angle Header Press-Fit Style C 64 ways, Class II | |
86094647194745E1LF | Amphenol Communications Solutions | DIN Right Angle Header Press-Fit Style C 64 ways, Class III, Tail Length: 2.80mm |
Price & Stock for 4719.5300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-4719.5300
|
Mouser Electronics | AC Power Entry Modules Shuttered & Neon RoHS: Compliant | 25 |
|
$10.8400 / $19.4000 | Buy Now |
DISTI #
4719.5300
|
Avnet Abacus | Fuse Holder 10A 250VAC Lug Snap-In (Alt: 4719.5300) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4719.5300
4719.5300 CAD Models
4719.5300 Part Data Attributes
|
4719.5300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4719.5300
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD: IEC/EN 60320-2-2, UL 94V-0;UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4719.5300
This table gives cross-reference parts and alternative options found for 4719.5300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4719.5300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600.9200 | Mains Power Connector, 10A, 250VAC, Female, Quick Connect Terminal, Socket | Schurter Electronic Components | 4719.5300 vs 6600.9200 |