Part Details for 47166 by Myrra
Overview of 47166 by Myrra
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 47166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9595
|
Newark | Ac/Dc Pcb Mount Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 265 V, 5 W, 24 V, 210 Ma Rohs Compliant: Yes |Myrra 47166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$11.7900 / $15.5700 | Buy Now |
DISTI #
33148925
|
Verical | ELECTRONIC TRANSFORMER RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 105 |
|
$5.0977 / $5.7320 | Buy Now |
DISTI #
MYRRA-47166
|
TME | Converter: AC/DC, 5W, 85÷265VAC, Usup: 120÷370VDC, Uout: 24VDC, 80% Min Qty: 1 | 32 |
|
$4.6400 / $7.0200 | Buy Now |
|
New Advantage Corporation | AC/DC Power Supply for PCB 5W 24V/0,21A Non Regulated RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 84 |
|
$5.7400 / $6.1700 | Buy Now |
Part Details for 47166
47166 CAD Models
47166 Part Data Attributes
|
47166
Myrra
Buy Now
Datasheet
|
Compare Parts:
47166
Myrra
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-10/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Package Description | PACKAGE-10/4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CUL, EN, IEC, UL, VDE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 32.3 mm | |
Line Regulation-Max | 3% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.21 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 22.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3.05 s | |
Width | 27.3 mm |