Datasheets
47164 by:

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-10/4

Part Details for 47164 by Myrra

Overview of 47164 by Myrra

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
87471-640LF Amphenol Communications Solutions Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 80 Positions, 1.27mm (0.05in) Pitch.
87471-645LF Amphenol Communications Solutions Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 90 Positions, 1.27mm (0.05in) Pitch.
87471-645 Amphenol Communications Solutions Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, Polarized, 90 Positions, 1.27mm (0.05in) Pitch.

Price & Stock for 47164

Part # Distributor Description Stock Price Buy
DISTI # 90R9594
Newark Ac/Dc Pcb Mount Power Supply, Switch Mode, Adjustable, Fixed, 85 V, 265 V, 5 W, 12 V, 420 Ma Rohs Compliant: Yes |Myrra 47164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 421
  • 1 $15.5700
  • 5 $14.2000
  • 10 $13.8800
  • 25 $13.5800
  • 50 $12.9500
  • 100 $11.7900
$11.7900 / $15.5700 Buy Now
DISTI # 33117045
Verical ELECTRONIC TRANSFORMER RoHS: Compliant Min Qty: 15 Package Multiple: 1 Americas - 315
  • 15 $13.9160
$13.9160 Buy Now
DISTI # MYRRA-47164
TME Converter: AC/DC, 5W, 85÷265VAC, Usup: 120÷370VDC, Uout: 12VDC, 75% Min Qty: 1 420
  • 1 $6.9800
  • 25 $5.9300
  • 100 $5.2400
  • 200 $4.6100
$4.6100 / $6.9800 Buy Now
New Advantage Corporation AC/DC Power Supply for PCB 5W 12V/0,42A Non Regulated RoHS: Compliant Min Qty: 1 Package Multiple: 1 252
  • 37 $6.0300
  • 252 $5.6100
$5.6100 / $6.0300 Buy Now

Part Details for 47164

47164 CAD Models

47164 Part Data Attributes

47164 Myrra
Buy Now Datasheet
Compare Parts:
47164 Myrra AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-10/4
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MYRRA SAS
Package Description PACKAGE-10/4
Reach Compliance Code unknown
Samacsys Manufacturer MYRRA
Additional Feature 120 -370VDC INPUT ALSO AVAILABLE
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CUL, EN, IEC, UL, VDE
Efficiency (Main Output) 74%
Input Voltage-Max 265 V
Input Voltage-Min 85 V
Input Voltage-Nom 100 V
JESD-30 Code R-PDMA-P4
Length 32.3 mm
Line Regulation-Max 3%
Load Regulation-Max 5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.42 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OVER CURRENT, SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 22.3 mm
Surface Mount NO
Technology HYBRID
Terminal Form PIN/PEG
Terminal Pitch 5 mm
Terminal Position DUAL
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Warm-up Time 3.05 s
Width 27.3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 47164 by Myrra.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 47164 by Myrra

Select Manufacturer
Which Manufacturer of 47164 would you like to use for your alert(s)?
  • Please alert me when 47164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 47164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 47164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 47164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 47164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 47164 by Myrra

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: