Part Details for 4715VL-07W-B80-E00 by NMB Technologies Corporation
Overview of 4715VL-07W-B80-E00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 4715VL-07W-B80-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3312
|
Newark | Axial Fan,120Mm,48V,243.2Cfm,66Dba, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:243.2Cfm, Noise Rating:66Dba, Power Rating:38.4W, Ip Rating:Ip54 Rohs Compliant: Yes |Nmb Technologies 4715VL-07W-B80-E00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2600 / $40.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$25.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5100 / $41.5600 | Buy Now |
|
Neutron USA | DC Fans | 0 |
|
$171.7800 | Buy Now |
Part Details for 4715VL-07W-B80-E00
4715VL-07W-B80-E00 CAD Models
4715VL-07W-B80-E00 Part Data Attributes
|
4715VL-07W-B80-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715VL-07W-B80-E00
NMB Technologies Corporation
FAN AXIAL 120X38MM 48VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 243.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 100000 h | |
Noise | 66 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 37.08 mmH2O | |
Rated Current | 0.8 A | |
Rated Power | 38.4 W | |
Rated Voltage | 48 V | |
Speed | 6400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 38 mm |