Datasheets
4715VL-05W-B69-E00 by: NMB Technologies Corporation

FAN AXIAL 120X38MM 24VDC WIRE

Part Details for 4715VL-05W-B69-E00 by NMB Technologies Corporation

Overview of 4715VL-05W-B69-E00 by NMB Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for 4715VL-05W-B69-E00

Part # Distributor Description Stock Price Buy
DISTI # 39T3298
Newark Axial Fan,120Mm,24V,189.9Cfm,59.5Dba, Supply Voltage Vdc:24V, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Noise Rating:59.5Dba, Power Connection Type:Wire Leaded, Current Rating:740Ma, External Height:120Mm Rohs Compliant: Yes |Nmb Technologies 4715VL-05W-B69-E00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $41.1300
  • 50 $35.2200
  • 100 $33.1200
  • 250 $28.6900
$28.6900 / $41.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 0
  • 40 $25.7200
$25.7200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $42.1800
  • 20 $31.6400
  • 30 $29.5300
  • 40 $28.9400
$28.9400 / $42.1800 Buy Now

Part Details for 4715VL-05W-B69-E00

4715VL-05W-B69-E00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4715VL-05W-B69-E00 Part Data Attributes

4715VL-05W-B69-E00 NMB Technologies Corporation
Buy Now Datasheet
Compare Parts:
4715VL-05W-B69-E00 NMB Technologies Corporation FAN AXIAL 120X38MM 24VDC WIRE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NMB TECHNOLOGIES CORP
Reach Compliance Code unknown
Airflow 189.9 CFM
Approvals UL
Bearing Type BALL
Body Material PLASTIC
Construction AXIAL
Height 120 mm
Length 120 mm
Life Expectancy 100000 h
Noise 59.5 dB
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Pressure 23.37 mmH2O
Rated Current 0.74 A
Rated Power 17.8 W
Rated Voltage 24 V
Speed 5000 rpm
Thermal Support Device Type DC FAN
Weight 370 g
Width 38 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4715VL-05W-B69-E00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4715VL-05W-B69-E00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 4715VL-05W-B69-E00 would you like to use for your alert(s)?
  • Please alert me when 4715VL-05W-B69-E00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4715VL-05W-B69-E00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4715VL-05W-B69-E00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4715VL-05W-B69-E00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4715VL-05W-B69-E00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4715VL-05W-B69-E00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: