Part Details for 4715VL-05W-B60-E00 by NMB Technologies Corporation
Overview of 4715VL-05W-B60-E00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 4715VL-05W-B60-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3297
|
Newark | Axial Fan,120Mm,24V,189.9Cfm,59.5Dba, External Height:120Mm, External Width:120Mm, External Depth:38Mm, Current Type:Dc, Supply Voltage:24Vdc, Current Rating:740Ma, Flow Rate - Imperial:189.9Cfm, Flow Rate - Metric:5.38M /Min Rohs Compliant: Yes |Nmb Technologies 4715VL-05W-B60-E00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Neutron USA | 120x38mm 24VDC 190CFM Flange Mount Lead Wires | 25 |
|
$79.9900 | Buy Now |
Part Details for 4715VL-05W-B60-E00
4715VL-05W-B60-E00 CAD Models
4715VL-05W-B60-E00 Part Data Attributes
|
4715VL-05W-B60-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715VL-05W-B60-E00
NMB Technologies Corporation
FAN AXIAL 120X38MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 189.9 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 100000 h | |
Noise | 59.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 23.37 mmH2O | |
Rated Current | 0.74 A | |
Rated Power | 17.8 W | |
Rated Voltage | 24 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 38 mm |