Part Details for 4715TS-12T-B5A-A00 by NMB Technologies Corporation
Overview of 4715TS-12T-B5A-A00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4715TS-12T-B5A-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2255
|
Newark | Axial Fan, 119Mm, 115V, 390Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:116.49Cfm, Noise Rating:50Dba, Power Rating:17W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715TS-12T-B5A-A00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks | 0 |
|
$19.8800 | Buy Now |
|
Neutron USA | AC Fans | 0 |
|
$137.6600 | Buy Now |
Part Details for 4715TS-12T-B5A-A00
4715TS-12T-B5A-A00 CAD Models
4715TS-12T-B5A-A00 Part Data Attributes
|
4715TS-12T-B5A-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
4715TS-12T-B5A-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |