Part Details for 4715MS-23T-B5A-A00 by NMB Technologies Corporation
Overview of 4715MS-23T-B5A-A00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4715MS-23T-B5A-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9488
|
Newark | Axial Fan, 120Mm, 230Vdc, 88.2Cfm, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:102Cfm, Noise Rating:41Dba, Power Rating:14W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715MS-23T-B5A-A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 / $22.2700 | Buy Now |
DISTI #
27W2478
|
Newark | Tubeaxial Rohs Compliant: Yes |Nmb Technologies 4715MS-23T-B5A-A00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 88.2CFM/102CFM 37dB/41dB 119 X 119 X 38mm | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
9420185
|
element14 Asia-Pacific | FAN, 119MM, 230VAC, 102CFM, 37DB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.3299 / $18.0726 | Buy Now |
DISTI #
9420185
|
Farnell | FAN, 119MM, 230VAC, 102CFM, 37DB RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$14.2671 / $15.5093 | Buy Now |