Part Details for 4715MS-12W-B50-A00 by NMB Technologies Corporation
Overview of 4715MS-12W-B50-A00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting |
Price & Stock for 4715MS-12W-B50-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2126
|
Newark | Axial Fan, 119Mm, 115Vac, 250Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:102Cfm, Noise Rating:41Dba, Power Rating:14.5W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715MS-12W-B50-A00 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7800 / $16.7800 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 102CFM, Flange, Wire | 9 |
|
$77.8000 | Buy Now |
Part Details for 4715MS-12W-B50-A00
4715MS-12W-B50-A00 CAD Models
4715MS-12W-B50-A00 Part Data Attributes
|
4715MS-12W-B50-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
4715MS-12W-B50-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |