Part Details for 4715MS-12T-B30-A00 by NMB Technologies Corporation
Overview of 4715MS-12T-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 4715MS-12T-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9936
|
Newark | Axial Fan, 119Mm, 115Vac, 160Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:88.2Cfm, Noise Rating:37Dba, Power Rating:10W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715MS-12T-B30-A00 Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P15676-ND
|
DigiKey | FAN AXIAL 119X38MM 115VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2509 In Stock |
|
$12.6772 / $17.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 88.2CFM, 11/10W, Flange Mount, Terminals | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | AC FAN, AXIAL CONSTRUCTION, 160A, 115V, 10W | 41 |
|
$32.7080 / $38.4800 | Buy Now |
DISTI #
000000000000042983
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 88.2CFM, 11/10W, Flange Mount, Terminals Min Qty: 1 | 514 |
|
$11.4600 / $15.1000 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 88.2CFM, 11/10W, Flange, Terminal | 50 |
|
$69.3000 | Buy Now |
Part Details for 4715MS-12T-B30-A00
4715MS-12T-B30-A00 CAD Models
4715MS-12T-B30-A00 Part Data Attributes:
|
4715MS-12T-B30-A00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715MS-12T-B30-A00
NMB Technologies Corporation
AC Fan, Axial Construction, 160A, 115V, 10W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 88.2 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 200 mmH2O | |
Rated Current | 160 A | |
Rated Power | 10 W | |
Rated Voltage | 115 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |