Part Details for 4715MS-12T-B20-A00 by NMB Technologies Corporation
Results Overview of 4715MS-12T-B20-A00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for 4715MS-12T-B20-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3951
|
Newark | Axial Fan, 119Mm, 115Vac, 100Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame ... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P12892-ND
|
DigiKey | FAN AXIAL 119X38MM 115VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1123 In Stock |
|
$12.1625 / $17.8100 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 67.0 CFM (1.88m3/min) 2 Terminals RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 67CFM, Flange, Terminal | 50 |
|
$54.4600 | Buy Now |
Part Details for 4715MS-12T-B20-A00
4715MS-12T-B20-A00 CAD Models
4715MS-12T-B20-A00 Part Data Attributes
|
4715MS-12T-B20-A00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715MS-12T-B20-A00
NMB Technologies Corporation
AC Fan, Axial Construction, 100A, 115V, 7W
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 67 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 98 mmH2O | |
Rated Current | 100 A | |
Rated Power | 7 W | |
Rated Voltage | 115 V | |
Speed | 1950 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |