Part Details for 4715MS-12T-B10-A00 by NMB Technologies Corporation
Overview of 4715MS-12T-B10-A00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 4715MS-12T-B10-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M1831
|
Newark | Axial Fan, 119Mm, 115Vac, 80Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:49.4Cfm, Noise Rating:28Dba, Power Rating:5.5W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715MS-12T-B10-A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$14.9700 / $16.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 49.4 CFM (1.38m3/min) 2 Terminals | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000042981
|
Sager | AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 49.4CFM, 6/5.5W, Flange Mount, Terminals Min Qty: 1 | 13234 |
|
$10.5100 / $13.8500 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 49.4CFM, 6/5.5W, Flange, Terminal | 41 |
|
$98.7900 | Buy Now |
Part Details for 4715MS-12T-B10-A00
4715MS-12T-B10-A00 CAD Models
4715MS-12T-B10-A00 Part Data Attributes:
|
4715MS-12T-B10-A00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715MS-12T-B10-A00
NMB Technologies Corporation
AC Fan, Axial Construction, 90A, 115V, 6W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 49.4 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 66 mmH2O | |
Rated Current | 90 A | |
Rated Power | 6 W | |
Rated Voltage | 115 V | |
Speed | 1450 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |