Part Details for 4715KL-04W-B50-P00 by NMB Technologies Corporation
Results Overview of 4715KL-04W-B50-P00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for 4715KL-04W-B50-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAN,12VDC,119X38MM,129CFM,WIRE LEADS,BALL BEARING | 360 |
|
$14.6108 / $17.2673 | Buy Now |
Part Details for 4715KL-04W-B50-P00
4715KL-04W-B50-P00 CAD Models
4715KL-04W-B50-P00 Part Data Attributes
|
4715KL-04W-B50-P00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715KL-04W-B50-P00
NMB Technologies Corporation
DC Fan, Axial Construction, 1A, 12V, 12W
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 129.96 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 50 dB | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.17 mmH2O | |
Rated Current | 1 A | |
Rated Power | 12 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 38.4 mm |