Part Details for 4715KL-04W-B10-E00 by NMB Technologies Corporation
Overview of 4715KL-04W-B10-E00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 4715KL-04W-B10-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.7500 / $19.8700 | Buy Now | |
|
Neutron USA | DC Fans DC Axial Fan, 119x38mm, 12VDC, 83.6CFM, Flange, 2-Wire | 2 |
|
$69.9900 | Buy Now |
Part Details for 4715KL-04W-B10-E00
4715KL-04W-B10-E00 CAD Models
4715KL-04W-B10-E00 Part Data Attributes:
|
4715KL-04W-B10-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715KL-04W-B10-E00
NMB Technologies Corporation
FAN AXIAL 119X38.4MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 83.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 50000 h | |
Noise | 37 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.32 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 3.2 W | |
Rated Voltage | 12 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 38.4 mm |