Part Details for 4715FS-12T-B40-D00 by NMB Technologies Corporation
Overview of 4715FS-12T-B40-D00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 4715FS-12T-B40-D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3949
|
Newark | Axial Fan, 119Mm, 115Vac, 170Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100Cfm, Noise Rating:42Dba, Power Rating:14W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715FS-12T-B40-D00 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC Fan Ball 115V 0.17A 14W 60Hz 2800RPM 100CFM 42dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 100CFM, 14W, Flange, Terminal | 9 |
|
$62.2400 | Buy Now |
Part Details for 4715FS-12T-B40-D00
4715FS-12T-B40-D00 CAD Models
4715FS-12T-B40-D00 Part Data Attributes
|
4715FS-12T-B40-D00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715FS-12T-B40-D00
NMB Technologies Corporation
FAN AC AXIAL 115V 119X38 2800RPM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 100 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 42 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 7.37 mmH2O | |
Rated Current | 0.17 A | |
Rated Voltage | 115 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |