Part Details for 4715FS-12T-B30-D00 by NMB Technologies Corporation
Overview of 4715FS-12T-B30-D00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for 4715FS-12T-B30-D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9932
|
Newark | Axial Fan, 119Mm, 115Vac, 180Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:90Cfm, Noise Rating:39Dba, Power Rating:14.5W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715FS-12T-B30-D00 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P13106-ND
|
DigiKey | FAN AXIAL 119X38MM 115VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10 In Stock |
|
$17.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9400 / $17.1300 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 119x38mm, 115VAC, 90CFM, Flange, Terminal | 34 |
|
$79.2000 | Buy Now |
Part Details for 4715FS-12T-B30-D00
4715FS-12T-B30-D00 CAD Models
4715FS-12T-B30-D00 Part Data Attributes
|
4715FS-12T-B30-D00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
4715FS-12T-B30-D00
NMB Technologies Corporation
FAN AC AXIAL 115V 119X38 2650RPM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 90 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 100000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.59 mmH2O | |
Rated Current | 0.18 A | |
Rated Voltage | 115 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |