Datasheets
4712KL-07W-B39-P50 by:

FAN DC AXIAL 48V 119X32 TAC

Part Details for 4712KL-07W-B39-P50 by NMB Technologies Corporation

Overview of 4712KL-07W-B39-P50 by NMB Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for 4712KL-07W-B39-P50

Part # Distributor Description Stock Price Buy
DISTI # 4712KL-07W-B39-P50-ND
DigiKey FAN AXIAL 119X32MM 48VDC WIRE Min Qty: 30 Lead time: 22 Weeks Container: Box Temporarily Out of Stock
  • 30 $20.6637
$20.6637 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 0
  • 30 $16.4200
$16.4200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $23.6900
  • 10 $21.0700
  • 30 $20.4200
  • 60 $19.5200
  • 120 $18.6900
  • 270 $18.1700
  • 510 $17.9000
$17.9000 / $23.6900 Buy Now
DISTI # 000000000002295820
Sager DC Fans DC Axial Fan, 119x119x32mm, 48VDC, 99.9CFM, Flange Mount, 3-Lead Wires, Tach Min Qty: 1 0
  • 1 $22.0700
  • 10 $21.0300
  • 25 $20.0900
  • 60 $19.2300
  • 150 $18.4400
  • 300 $17.7100
$17.7100 / $22.0700 Buy Now

Part Details for 4712KL-07W-B39-P50

4712KL-07W-B39-P50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4712KL-07W-B39-P50 Part Data Attributes

4712KL-07W-B39-P50 NMB Technologies Corporation
Buy Now Datasheet
Compare Parts:
4712KL-07W-B39-P50 NMB Technologies Corporation FAN DC AXIAL 48V 119X32 TAC
Part Life Cycle Code Active
Ihs Manufacturer NMB TECHNOLOGIES CORP
Reach Compliance Code unknown
Airflow 99.9 CFM
Approvals UL
Bearing Type BALL
Body Material PLASTIC
Construction AXIAL
Height 119 mm
Length 119 mm
Life Expectancy 100000 h
Noise 44 dB
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Pressure 6.1 mmH2O
Rated Current 0.16 A
Rated Power 7.7 W
Rated Voltage 48 V
Speed 2800 rpm
Thermal Support Device Type DC FAN
Weight 240 g
Width 32 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4712KL-07W-B39-P50 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4712KL-07W-B39-P50 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 4712KL-07W-B39-P50 would you like to use for your alert(s)?
  • Please alert me when 4712KL-07W-B39-P50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4712KL-07W-B39-P50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4712KL-07W-B39-P50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4712KL-07W-B39-P50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4712KL-07W-B39-P50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4712KL-07W-B39-P50 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: